text.skipToContent text.skipToNavigation

Référence fabricant

MIC4125YME-TR

MIC4125 Series 2.3 Ohm 20 V SMT Dual Peak Low-Side MOSFET Driver - SOIC-8EP

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC4125YME-TR - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 2.3Ω
Peak Output Current: 3A
Supply Voltage-Max: 20V
Style d'emballage :  SOIC-8EP
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC4125YME TR/4123/4124 family are highly reliable BiC-MOS/DMOS buffer/driver/MOSFET drivers. They are higher output current versions of the MIC4126/4127/4128, which are improved versions of the MIC4426/4427/4428. All three families are pin-compatible.

The MIC4123/4124/4125 drivers are capable of giving reliable service in more demanding electrical environments than their predecessors. They will not latch under any conditions within their power and voltage ratings. They can survive up to 5V of noise spiking, of either polarity, on the ground pin. They can accept, without either damage or logic upset, up to half an amp of reverse current (either polarity) forced back into their outputs. The MIC4123/4124/4125 series drivers are easier to use, more ?exible in operation, and more forgiving than other CMOS or bipolar drivers currently available. Their BiCMOS/DMOS construction dissipates minimum power and provides rail-to-rail voltage swings. Primarily intended for driving power MOSFETs, the MIC4123/4124/4125 drivers are suitable for driving otherloads (capacitive, resistive, or inductive) which require low-imped-ance, high peak currents, and fast switching times. Heavily loaded clocklines, coaxialcables, or piezoelectric transducers are some examples. The only known limitation on loading is that total power dissipated in the driver must be kept within the maximum power dissipation limits of the package.

Key Features:

  • Reliable, low-power bipolar/CMOS/DMOS construction.
  • Latch-up protected to >500 mA reverse current.
  • Logic input withstands swing to –5 V.
  • High 3 A-peak output current.
  • Wide 4.5 V to 20 V operating range.
  • Drives 1800 pF capacitance in 25 ns.
  • Short <40 ns typical delay time.
  • Delay times consistent with in supply voltage change
  • Matched rise and fall times.
  • TTL logic input independent of supply voltage.
  • Low equivalent 6 pF input capacitance.
  • Low supply current 3.5 mA with logic-1 input 350 µA with logic-0 input.
  • Low 3.5 O typical output impedance.
  • Output voltage swings within 25mV of ground or VS. ‘426/7/8-, ‘1426/7/8-, ‘4426/7/8-compatible pinout.
  • Inverting, noninverting, and differential con?gurations.
  • Exposed backside pad packaging reduces heat ePAD SOIC-8L (?JA = 58°C/W) ePAD MSOP-8L (?JA = 60°C/W) 4mm x 4mm MLF™-8L (?JA = 45°C/W).

To learn more about the MIC4125 product family, Click Here.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
3 800,00 $
USD
Quantité
Prix unitaire
2 500+
$1.52
Product Variant Information section