text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73812T-420I/OT

MCP73812 Series 6 V Single-Cell Li-Ion/Li-Polymer Battery Charge Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Microchip MCP73812T-420I/OT - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP73812T-420I/OT is a 6V, simple, miniature single-cell, fully integrated Li-Ion/Li-Polymer Charge Management Controller designed for use in space limited and cost sensitive applications.

This device provide specific charge algorithms for single cell Li-Ion or Li-Polymer battery to achieve optimal capacity in the shortest charging time possible.

Features:

  • Complete Linear Charge Management Controller
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
  • Constant Current / Constant Voltage Operation with Thermal Regulation
  • High Accuracy Preset Voltage Regulation: + 1%
  • Voltage Regulation: 4.20V
  • Selectable Charge Current:
    • MCP73811: 85 mA / 450 mA
  • Programmable Charge Current:
    • MCP73812: 50 mA - 500 mA
  • Minimum External Components Required:
    • MCP73811: 2 Ceramic Capacitors
    • MCP73812: 2 Ceramic Capacitors and 1 Resistor
  • No Preconditioning
  • No End-of-Charge Control
  • No Undervoltage Lockout (UVLO)
  • Automatic Power-Down when Input Power Removed
  • Active High Charge Enable
  • Temperature Range:
    • -40°C to +85°C
  • Packaging:
    • 5-Lead SOT-23

Applications:

  • Low-Cost Lithium-Ion/Lithium-Polymer Battery Chargers
  • Rechargeable Toys
  • Electronic Cigarettes
  • Bluetooth Headsets
  • USB Chargers
Pricing Section
Global Stock:
3,000
USA:
3,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
3,000+
$0.58
Product Variant Information section