text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78301FVEBZ-T7A

14 LEAD HTSSOP (4.4mm)(Pb-free)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78301FVEBZ-T7A - Technical Attributes
Attributes Table
Input Voltage: 40V
Output Current-Max: 150mA
Output Voltage Range: 5V
Output Type: Fixed
Quiescent Current: 28µA
Moisture Sensitivity Level: 2
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$332.50
USD
Quantity
Unit Price
250
$1.33
500
$1.32
1,000
$1.31
3,750+
$1.29
Product Variant Information section