Manufacturer Part #
MIC28512-1YFL-TR
MIC28512 Series 70 V 2A Synchronous Buck Reg w/Hyper Speed Control - FCQFN-24L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC28512-1YFL-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change: Qualification of UNIG as a new assembly site for selected UCS21xx, MIC23xx, MIC24xx, SPN01xx, MIC28xx, MIC33xx, MIC53xx, MIC50xx, MIC94xx, MIC74xx, SPN02xx, MIC44xx, MIC95xx, MIC30xx, and SPN95xx device families available in multiple packages.Reason for Change: To improve manufacturability by qualifying UNIG as the new assembly site.
Part Status:
Microchip MIC28512-1YFL-TR - Technical Attributes
| Topology: | Buck |
| Input Voltage: | 4.6V to 70V |
| Output Current-Max: | 2A |
| Switching Frequency-Max: | 800kHz |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount