Manufacturer Part #
BU4236G-TR
BU4236 Series 3.6 V Free Delay Time Set Open Drain Voltage Detector IC - SSOP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU4236G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU4236G-TR - Technical Attributes
Attributes Table
| Output Type: | Open Drain |
| Threshold Voltage: | 0.35V to 0.55V |
| Supply Voltage-Max: | 7V |
| Output Current-Max: | 70mA |
| No of Inputs: | 1 |
| Supply Voltage: | -0.3V to +7V |
| Power Dissipation: | 540mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 3 |
| Dimension: | 2.9 x 2.8 x 1.25 mm |
| Package Style: | SSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount