text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9674ABS,118

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9674ABS,118 - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 1MHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 200µA to 500µA
Package Style:  HVQFN-16
Mounting Method: Surface Mount
Features & Applications

The PCA9674ABS,118 is a 8-bit I/O expander for Fm+ I2C-bus with interrupt. It provide general purpose remote I/O expansion for microcontroller via the two-line bidirectional bus (I2C-bus) and  Fast-mode Plus (Fm+) family.

Features:

  • 1 MHz I2C-bus interface
  • Compliant with the I2C-bus Fast and Standard modes
  • SDA with 30 mA sink capability for 4000 pF buses
  • 2.3 V to 5.5 V operation with 5.5 V tolerant I/Os
  • 8-bit remote I/O pins that default to inputs at power-up
  • Latched outputs with 25 mA sink capability for directly drivingLEDs
  • Total package sink capability of 200 mA
  • Active LOW open-drain interrupt output
  • 64 programmable slave addresses using 3 address pins
  • Readable device ID (manufacturer, device type, and revision)
  • Low standby current
  • -40 °C to +85 °C operation

Applications:

  • LED signs and displays
  • Servers
  • Industrial control
  • Medical equipment
  • PLCs
  • Cellular telephones
  • Gaming machines
  • Instrumentation and test measurement

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
CALL Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$4,356.00
USD
Quantity
Unit Price
6,000+
$0.726
Product Variant Information section