text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS3200T3G

MBRS3200T3G Series 200 V 3 A SMT Schottky Power Rectifier - DO-214AA, SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MBRS3200T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 840mV
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$810.00
USD
Quantity
Unit Price
2,500
$0.11
5,000
$0.108
10,000
$0.107
12,500+
$0.105