text.skipToContent text.skipToNavigation

Référence fabricant

1SMB5938BT3G

1SMB5938B Series 550 mW 200 mA 36 V SMT Zener Voltage Regulator

Product Specification Section
onsemi 1SMB5938BT3G - Caractéristiques techniques
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 36V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications
1SMB5938B Series are a 3 Watt Plastic Surface Mount Zener Voltage Regulators  which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Leads: Modified L-Bend providing more contact area to bond pads
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL 94 V-0

Learn more about the 1SMB593x Family of Zener Voltage Regulator

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
23 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
855,00 $
USD
Quantité
Prix unitaire
2 500
$0.116
5 000
$0.115
7 500
$0.114
12 500+
$0.112