text.skipToContent text.skipToNavigation

Référence fabricant

BZX884-B2V4,315

BZX884 Series 2.4 V ±2% 250 mW Surface Mount Voltage Regulator Diode - DFN1006-2

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia BZX884-B2V4,315 - Caractéristiques techniques
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Voltage Tolerance: 2%
Impedance: 100Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: -1.3mV/K
Capacitance: 450pF
Configuration: Single
Height - Max: 0.5mm
Dimension: L  1.02mm x W  0.62mm
Working Voltage-Nom: 2.4V
No of Terminals: 2
Style d'emballage :  DFN-1006-2
Méthode de montage : Surface Mount
Fonctionnalités et applications

Low-power voltage regulator diodes encapsulated in SOD882 leadless ultra small plastic packages.

Features:

  • Two tolerance series: ±2% and ±5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Leadless ultra small plastic package (1 mm × 0.6 mm × 0.5 mm)
  • Boardspace 1.17 mm2 (approximately 10% of SOT23)
  • Power dissipation comparable to SOT23

Apllications:

  • General regulation functions
  • ESD ultra high-speed switching
  • High frequency applications
  • Mobile communication, digital (still) cameras, PDAs and PCMCIA cards

View the BZX884 series of voltage regulator diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
30000
Multiples de :
10000
Total 
738,00 $
USD
Quantité
Prix unitaire
10 000
$0.0252
20 000
$0.0248
30 000
$0.0246
40 000
$0.0244
50 000+
$0.0239
Product Variant Information section