text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V10D511

ZNR Series 410 VDC 320 V RMS 845 V Clamp 3.5 kA Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V10D511 - Technical Attributes
Attributes Table
Capacitance: 210pF
Clamping Voltage-Max: 845V
Peak Output Current: 3.5kA
Rated Voltage: 410|V
RMS Voltage-Max: 320V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$326.00
USD
Quantity
Unit Price
1
$0.171
200
$0.167
750
$0.163
2,500
$0.159
10,000+
$0.152
Product Variant Information section