
Manufacturer Part #
STGW40H65FB
HB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - TO-247
Product Specification Section
STMicroelectronics STGW40H65FB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGW40H65FB - Technical Attributes
Attributes Table
CE Voltage-Max: | 650V |
Collector Current @ 25C: | 80A |
Power Dissipation-Tot: | 283W |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 160A |
Collector - Emitter Saturation Voltage: | 1.6V |
Turn-on Delay Time: | 40ns |
Turn-off Delay Time: | 142ns |
Qg Gate Charge: | 210nC |
Leakage Current: | 250nA |
Input Capacitance: | 5412pF |
Thermal Resistance: | 50°C/W |
Operating Temp Range: | -55°C to +175°C |
No of Terminals: | 3 |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.19
25
$2.15
100
$2.11
250
$2.09
1,000+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole