text.skipToContent text.skipToNavigation

Référence fabricant

STGW40H65FB

HB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - TO-247

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STGW40H65FB - Caractéristiques techniques
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 283W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 40ns
Turn-off Delay Time: 142ns
Qg Gate Charge: 210nC
Leakage Current: 250nA
Input Capacitance: 5412pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Style d'emballage :  TO-247-3
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
14 Semaines
Commande minimale :
600
Multiples de :
30
Total 
1 146,00 $
USD
Quantité
Prix unitaire
30
$1.97
120
$1.94
450
$1.91
1 200
$1.89
3 000+
$1.86
Product Variant Information section