Manufacturer Part #
BSZ011NE2LS5IATMA1
25V, 202A, 1.1MOHM, N-CHANNEL, PQFN 3x3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
Infineon BSZ011NE2LS5IATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
03/13/2025 Details and Download
Location Change
12/31/2024 Details and Download
Part Status:
Active
Active
Infineon BSZ011NE2LS5IATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 1.1mΩ |
| Rated Power Dissipation: | 2.1W |
| Qg Gate Charge: | 50nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 35A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 26ns |
| Rise Time: | 4ns |
| Fall Time: | 3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 3400pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount