text.skipToContent text.skipToNavigation

Référence fabricant

IRF1310NPBF

Single N-Channel 100 V 0.036 Ohm 110 nC HEXFET® Power Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Code de date: 2451
Product Specification Section
Infineon IRF1310NPBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.036Ω
Rated Power Dissipation: 160|W
Qg Gate Charge: 110nC
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

Advanced HEXFET® Power MOSFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

The TO-220 package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 watts. The low thermal resistance and low package cost of the TO-220 contribute to its wide acceptance throughout the industry.

Features

Advanced Process Technology
Dynamic dv/dt Rating
175°C Operating Temperature
Fully Avalanche Rated
Lead-Free

The IRF1310NPBF is a single N-Channel MOSFET. It comes in a TO-220 package, and is shipped in tubes.

Pricing Section
Stock global :
850
États-Unis:
850
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
50
Multiples de :
50
Total 
79,50 $
USD
Quantité
Prix unitaire
50
$1.59
200
$1.57
750
$1.55
1 500
$1.53
3 750+
$1.51