text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-27801202EH600

LUXEON Core High Density LED Emitter Warm White 2700K CCT 80 CRI min 1378 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-27801202EH600 - Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Rectangular
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 1378lm
Efficacy-Typ: 106lm/W
Viewing Angle: 115°
Forward (Drive) Current: 700mA
Test Current: 350mA
Forward Voltage: 37V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,730.00
USD
Quantity
Unit Price
1
$2.26
20
$2.21
40
$2.19
125
$2.15
250+
$2.10