Manufacturer Part #
L2C5-35901203F0900
LUXEON CoB G3 High Power LED Emitter Warm White 3500K CCT 90 CRI min 1398 lm Typ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C5-35901203F0900 - Product Specification
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
Lumileds L2C5-35901203F0900 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | LUXEON CoB (Gen 3) |
| Form: | Rectangular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 3500K |
| Typical Flux: | 1398lm |
| Efficacy-Typ: | 134lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 600mA |
| Test Current: | 300mA |
| Forward Voltage: | 34.5V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100
$2.83
200+
$2.77
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube