Manufacturer Part #
C12726_STRADA-SQ-T-DWC
STRADA SQ Series 25 x 25 mm Square Clear Asymmetric Degree Optic for LUXEON LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C12726_STRADA-SQ-T-DWC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C12726_STRADA-SQ-T-DWC - Technical Attributes
Attributes Table
| Radiation Pattern: | Asymmetrical |
| Beam Type: | FWHM |
| Lens Shape: | Square |
| Diameter: | 25mm |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
98
$1.10
294
$1.08
980
$1.07
1,470+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
98 per Tray