text.skipToContent text.skipToNavigation

Manufacturer Part #

9FG104EFILF

4 O/P PCIE G2 SYNTH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9FG104EFILF - Technical Attributes
Attributes Table
Type: Generator
Interface Type: PCI Express
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
188
Multiple Of:
47
Total
$609.12
USD
Quantity
Unit Price
47
$3.24
376
$3.22
564
$3.20
752
$3.19
940+
$3.15
Product Variant Information section