text.skipToContent text.skipToNavigation

Référence fabricant

PIC32MX764F128L-I/PT

PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Flash Microcontroller - TQFP-100

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC32MX764F128L-I/PT - Caractéristiques techniques
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 80MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Peripherals: Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-100
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PIC32MX764F128L-I/PT is a 32 kB RAM and 128 kB flash 32-bit microcontroller, available in surface mount TQFP-100 package.

Features:

  • 80MHz, 1.56 DMIPS/MHz, 32-bit MIPS M4K® Core
  • USB 2.0 On-The-Go Peripheral with integrated PHY
  • 10/100 Ethernet MAC with MII/RMII Interfaces
  • 2 x CAN2.0b modules with 1024 buffers
  • 8 Dedicated DMA Channels for USB OTG, Ethernet, and CAN
  • 5 Stage pipeline, Harvard architecture
  • MIPS16e mode for up to 40% smaller code size
  • Single cycle multiply and hardware divide unit
  • 32 x 32-bit Core Registers
  • 32 x 32-bit Shadow Registers
  • Fast context switch and interrupt response
  • 512K Flash (plus 12K boot Flash)
  • 64K RAM (can execute from RAM)
  • 8 Channel General Hardware DMA Controller
  • Flash prefetch module with 256 Byte cache
  • Lock instructions or data in cache for fast access
  • Programmable vector interrupt controller
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
595
Délai d'usine :
6 Semaines
Commande minimale :
119
Multiples de :
119
Total 
777,07 $
USD
Quantité
Prix unitaire
119+
$6.53
Product Variant Information section