Référence fabricant
115-100
White Natural Nylon Perm-O-Pad - TO-18
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Bivar | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Bag Style d'emballage :TO-18 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Bivar 115-100 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Bivar 115-100 - Caractéristiques techniques
| Style d'emballage : | TO-18 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs. Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.
The 115-100 is a 0.095 inch thick 0.75 LED mount 4 lead nylon white washer.Emballages disponibles
Qté d'emballage(s) :
100 par Bag
Style d'emballage :
TO-18
Méthode de montage :
Through Hole