text.skipToContent text.skipToNavigation

Référence fabricant

423-150

423 Series Molded .255 in Long .150 in High Power Transistor Mount

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bivar 423-150 - Caractéristiques techniques
Attributes Table
Type: Perm-O-Pad
Color: Black
Material: Nylon
Fonctionnalités et applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs.  Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.

The 423-150 is a 0.15 inch thick 0.425 inch long 0.22 inch wide rectangular power transistor mount TO-202 TO-220 nylon white washer.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
185,00 $
USD
Quantité
Prix unitaire
1
$0.197
125
$0.193
300
$0.189
750
$0.185
2 000+
$0.178
Product Variant Information section