text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP3850A

Yellow 5 mm 24° Tinted 150 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Everlight HLMP3850A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 24°
Wavelength: 585nm
Rated Power: 135mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The HLMP3850A is a Yellow tinted and water clear LED lamp with standoffs, 150 mcd intensity and viewing angle of 24°. Available in T-1 3/4 package.

Features:

  • Pale tint
  • Sturdy leads with or without stand-off on T-1 3/4
  • Excellent for small area backlighting

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

 

Pricing Section
Global Stock:
69
USA:
69
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0486
500
$0.0475
1,250
$0.0463
3,000
$0.0453
7,500+
$0.043
Product Variant Information section