text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3232EIAZ-T

ICL3232E Series 5.5 V 250 kbps Powered RS-232 Transmitter/Receiver - SSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Renesas ICL3232EIAZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$935.00
USD
Quantity
Unit Price
1,000
$0.935
2,000
$0.92
3,000
$0.915
4,000+
$0.905
Product Variant Information section