text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCM2-L4G1D-B03-KIT

MTCM2-L4G1D-B03-KIT

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
MultiTech MTCM2-L4G1D-B03-KIT - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT 4
Interface Type: USB
Data Rate: 150Mbps
Supply Voltage: 5V
Coverage: Global
Approved Carriers: AT&T/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
1
Germany:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$179.67
USD
Quantity
Unit Price
1
$179.67
3
$176.86
5
$175.57
10
$173.84
20+
$171.12
Product Variant Information section