Manufacturer Part #
PN7160A1HN/C100Y
PN7160 Series 13.56 MHz I2C Interface NFC Controller - HVQFN-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:HVQFN-40 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PN7160A1HN/C100Y - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PN7160A1HN/C100Y - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Clock Frequency-Max: | 13.56MHz |
| Supply Current: | 240mA |
| Supply Voltage: | 1.65V to 5.8V |
| Power Dissipation: | 620mW |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 40 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | HVQFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$3.93
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
HVQFN-40
Mounting Method:
Surface Mount