| Détails de la pièce | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Type | No of Positions | Circuitry | Actuator Style | Termination Style | Sealed Option | Contact Resistance | Insulation Resistance | Terminal Pitch | Operating Temp Range | Mounting Feature |
| Qté Prix unitaire 1 $2.87 15 $2.81 30 $2.78 100 $2.72 200 $2.66 | 0 | 13 Semaines | Bag | Dip | 8 | SPST | Piano | Right Angle / PC Through Hole | ||||||||
JS0204AP4-R NKK Switches JS Series Ultra Mini SPST 4 Position Off-On Surface Mount Slide DIP Switch Reel | Qté Prix unitaire 500 $2.11 | 0 | 13 Semaines | Reel | Dip | 4 | SPST | Extended | Gull Wing | Unsealed | Surface Mount | |||||
| Qté Prix unitaire 50 $5.42 100 $5.39 150 $5.35 | 0 | 10 Semaines | Tray | Dip | 2 | DPDT | Top Actuator | Vertical | ||||||||
NKK Switches FR01 Series 16 Position 10 mm Screwdriver Actuator Straight DIP Rotary Switch | Qté Prix unitaire 1 $3.50 10 $3.43 25 $3.37 75 $3.31 150 $3.24 | 0 | 13 Semaines | Tube | Rotary | 16 | Hexadecimal | Recessed | Straight PC | Sealed | Through Hole | |||||
| Qté Prix unitaire 24 $2.95 48 $2.92 72 $2.90 120 $2.87 240 $2.82 | 0 | 13 Semaines | Tube | Dip | 8 | SPST | Extended | Sealed | Surface Mount | |||||||
| Qté Prix unitaire 23 $2.71 46 $2.68 92 $2.65 115 $2.64 345 $2.58 | 0 | 13 Semaines | Tube | Dip | 8 | SPST | Piano | Solder | Sealed | 50mΩ | 100MΩ | 2.54mm | -25°C to +70°C | Through Hole |
basket.added.to.basket