| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Oscillator Type | Operating Frequency | Frequency Stability | Supply Voltage | Supply Current | Symmetry | Load Capacitance | Output Type | Operating Temp Range | Duty Cycle-Max | Rise Time | Fall Time | Dimension | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Murata CSTNE: 8 MHz 33 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator | Qty Unit Price 3,000 $0.127 | 738,000 Ready to Ship! | 10 Weeks | 2527 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 1,000 $0.72 | 64,000 Ready to Ship! | 14 Weeks | 2425 | Reel | 4MHz | ±20ppm | 3.3V | -20°C to +70°C | L 7mm x W 5.08mm x H 1.8mm | Surface Mount | ||||||||||||
Abracon ASV Series 1.8432 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.665 | 49,000 Ready to Ship! | 14 Weeks | 2527 | Reel | 1.8432MHz | ±20ppm | 3.3V | -20°C to +70°C | L 7mm x W 5.08mm x H 1.8mm | Surface Mount | |||||||||||
CTS 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | Qty Unit Price 1,000 $0.825 | 46,000 Ready to Ship! | 7 Weeks | 2527 | Reel | |||||||||||||||||
Abracon ABM11 24 MHz ±30 ppm 10 pF -40 to 85 °C Surface Mount Crystal - SMD-4 | Qty Unit Price 3,000 $0.68 | 42,000 Ready to Ship! | 12 Weeks | 2438 | Reel | XO Standard | 24MHz | ±20ppm | 10pF | -40°C to +85°C | 4 | 1 | Surface Mount | |||||||||
Epson Electronics America TG2016SMN Series 38.4 MHz +/-500ppb Stab -40C to 85C Oscillators | Qty Unit Price 1,000 $0.43 | 36,000 Ready to Ship! | 20 Weeks | 2549 | Reel | TCXO | 38.4MHz | ±500ppm | 2.8V to 3.3V | 1.8mA | 10pF | -40°C to +85°C | 55% | Surface Mount | ||||||||
| Qty Unit Price 1,000 $0.38 | 28,000 Ready to Ship! | 12 Weeks | 2404 | Reel | XO Standard | 50MHz | ±50ppm | 3.3V | 19mA | 45% to 55% | CMOS | -40°C to +85°C | 2.4ns | 2.4ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||||
| Qty Unit Price 1,000 $2.83 | 27,000 Ready to Ship! | 24 Weeks | 2531 | Reel | ||||||||||||||||||
Murata CSTNE: 8 MHz 33 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator | Qty Unit Price 3,000 $0.127 | 24,000 Ready to Ship! | 10 Weeks | 2521 | Reel | Surface Mount | ||||||||||||||||
ECS Inc. ECS-2520MV Series 8 MHz 2.5 x 2 mm 3.6 V SMT HCMOS Multivolt™ Crystal Oscillator | Qty Unit Price 3,000 $0.625 | 24,000 Ready to Ship! | 11 Weeks | 2601 | Reel | XO Standard | 8MHz | ±25ppm | 1.6V to 3.63V | 6mA | 15pF | HCMOS | -40°C to +85°C | 55% | 7ns | 7ns | L 2.5mm x W 2mm | 4 | 1 | Surface Mount | ||
| Qty Unit Price 1,000 $1.56 | 24,000 Ready to Ship! | 14 Weeks | 2510 | Reel | ||||||||||||||||||
ASDK2-32.768KHZ-L-R-T Abracon ASDK Series 32.768 kHz 2.5 x 2 mm 1.8 V ±25 ppm SMT Ceramic Crystal Oscillator | Qty Unit Price 1,000 $0.425 | 22,000 Ready to Ship! | 12 Weeks | 2422 | Reel | |||||||||||||||||
Abracon ASE Series 25 MHz 3.2 x 2.5 mm 3.3 V ±25 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.41 | 20,000 Ready to Ship! | 10 Weeks | 2549 | Reel | 25MHz | ±25ppm | 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1.2mm | Surface Mount | |||||||||||
Abracon ASEMB Series 50 MHz 3.2 x 2.5 mm 1.8 to 3.3 V ±10 ppm Silicon Clock Oscillator | Qty Unit Price 1,000 $1.78 | 20,000 Ready to Ship! | 10 Weeks | 2332 | Reel | 50MHz | ±50ppm | 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm | Surface Mount | |||||||||||
Abracon ASH7KW Series 3.2 x 1.5 x 1 mm 32.768 kHz -40 to +85°C SMT Crystal Oscillator | Qty Unit Price 1,000 $1.00 | 20,000 Ready to Ship! | 12 Weeks | 2335 | Reel | XO Standard | 32.768kHz | 1.2V to 5.5V | 1.8µA | 15pF | CMOS | -40°C to +85°C | 60% | 70ns | 70ns | L 3.2mm x W 1.5mm | 4 | 1 | Surface Mount | |||
| Qty Unit Price 1,000 $0.395 | 19,000 Ready to Ship! | 12 Weeks | 2511 | Reel | SMD-4 | XO Standard | 8MHz | ±50ppm | 3.135V to 3.465V | 2.5mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 2.5ns | 2.5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
ECS Inc. ECS-2520 Series 25MHz 1.6 to 3.6V ±25ppm SMT HCMOS Multivolt™ Crystal Oscillator | Qty Unit Price 3,000 $0.62 | 18,000 Ready to Ship! | 11 Weeks | 2547 | Reel | XO Standard | 25MHz | ±25ppm | 1.6V to 3.6V | 7mA | 15pF | CMOS | -40°C to +85°C | 55% | 7ns | 7ns | 4 | 1 | Surface Mount | |||
| Qty Unit Price 1,000 $0.785 | 15,000 Ready to Ship! | 7 Weeks | 2525 | Reel | SMD-4 | XO Standard | 50MHz | ±50ppm | 2.97V to 3.63V | 20mA | 45% to 55% | 15pF | HCMOS/TTL | -20°C to +70°C | 3ns | 3ns | L 7mm x W 5mm x H 1.8mm | 4 | 1 | Surface Mount | ||
| Qty Unit Price 1,000 $1.14 | 14,000 Ready to Ship! | 12 Weeks | 2528 | Reel | XO Standard | 125MHz | ±50ppm | 3.3V | 47mA | 15pF | HCMOS | -20°C to +70°C | 55% | L 7.5mm x W 5.2mm x H 1.4mm | 6 | 1 | Surface Mount | |||||
| Qty Unit Price 1,000 $0.99 | 12,000 Ready to Ship! | 12 Weeks | 2532 | Reel | ||||||||||||||||||
| Qty Unit Price 1,000 $0.75 | 12,000 Ready to Ship! | 7 Weeks | 2502 | Reel | SMD-4 | XO Standard | 8MHz | ±50ppm | 2.97V to 3.63V | 7mA | 45% to 55% | 15pF | HCMOS/TTL | -20°C to +70°C | 6ns | 6ns | L 7mm x W 5mm x H 1.8mm | 4 | 1 | Surface Mount | ||
| Qty Unit Price 1,000 $0.785 | 12,000 Ready to Ship! | 7 Weeks | 2536 | Reel | XO Standard | 25MHz | ±50ppm | 3.3V | 40mA | HCMOS/TTL | -40°C to +85°C | L 7mm x W 5mm x H 1.8mm | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.475 | 12,000 Ready to Ship! | N/A | 2533 | Reel | ||||||||||||||||||
Abracon 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | Qty Unit Price 1,000 $0.415 | 11,000 Ready to Ship! | 12 Weeks | 2414 | Reel | |||||||||||||||||
| Qty Unit Price 1,000 $0.865 | 10,000 Ready to Ship! | 12 Weeks | 2518 | Reel | 50MHz | ±20ppm | 3.3V | -20°C to +70°C | L 7mm x W 5.08mm x H 1.8mm | Surface Mount |
Added to Your Shopping Cart