text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM11-24.000MHZ-D2X-T3

ABM11 24 MHz ±30 ppm 10 pF -40 to 85 °C Surface Mount Crystal - SMD-4

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Abracon ABM11-24.000MHZ-D2X-T3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz
Frequency Stability: ±20ppm
Load Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
3,000+
$0.68
Product Variant Information section