| Part Details | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Test Frequency | Operating Temp Range | No of Terminals | Dimension | Mounting Feature |
HALO Electronics HPC073N Series 1.5 uH ±20 % Tolerance 11 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 4,000 Ready to Ship! | 14 Weeks | 2431 | Reel | 1.5µH | 11A | ±20% | Yes | 8mΩ | L 7.5mm x W 6.5mm x H 3mm | Surface Mount | |||
HALO Electronics HPC073N Series 6.8 uH ±20% 4.5 A Surface Mount Shielded Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 3,000 Ready to Ship! | 14 Weeks | 2411 | Reel | 6.8µH | 4.5A | ±20% | Yes | 40mΩ | 100kHz | -55°C to +125°C | 2 | L 7.5mm x W 6.5mm x H 3mm | Surface Mount |
| Qty Unit Price 2,000 $0.60 | 0 | 14 Weeks | Reel | 1µH | 5A | ±20% | Yes | 21.6mΩ | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.60 | 0 | 14 Weeks | Reel | 1.2mH | 5A | ±20% | Yes | 22mΩ | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.60 | 0 | 14 Weeks | Reel | 1.5µH | 5A | ±20% | Yes | 26mΩ | Surface Mount | ||||||
HALO Electronics HPC042N Series 2.2 uH ±20 % 4.5 A Surface Mount Shielded Power Inductor | Qty Unit Price 2,000 $0.60 | 0 | 14 Weeks | Reel | 2.2µH | 4.5A | ±20% | Yes | 40mΩ | Surface Mount | |||||
HALO Electronics HPC042N Series 3.3 uH ±20 % 3.6 A Surface Mount Shielded Power Inductor | Qty Unit Price 2,000 $0.60 | 0 | 14 Weeks | Reel | 3.3µH | 3.6A | ±20% | Yes | 42mΩ | Surface Mount | |||||
| Qty Unit Price 2,000 $0.60 | 0 | 14 Weeks | Reel | 0.22µH | 9A | ±20% | Yes | 7.8mΩ | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.60 | 0 | 14 Weeks | Reel | 0.36µH | 8A | ±20% | Yes | 9.5mΩ | |||||||
| Qty Unit Price 2,000 $0.60 | 0 | 14 Weeks | Reel | 0.47µH | 7A | ±20% | Yes | 10mΩ | |||||||
| Qty Unit Price 2,000 $0.60 | 0 | 14 Weeks | Reel | 0.56µH | 7A | ±20% | Yes | 11.8mΩ | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.60 | 0 | 14 Weeks | Reel | 0.68µH | 6.3A | ±20% | Yes | 16mΩ | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.60 | 0 | 14 Weeks | Reel | 0.88µH | 5.5A | ±20% | Yes | 18mΩ | Surface Mount | ||||||
HALO Electronics HPC073N Series 1 uH ±20 % Tolerance 12 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | Reel | 1µH | 12A | ±20% | Yes | 6.3mΩ | 100kHz | -55°C to +125°C | 2 | L 7.5mm x W 6.5mm x H 3mm | Surface Mount | |
HALO Electronics HPC073N Series 2.2 uH ±20 % 7 A Surface Mount Shielded Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | Reel | 2.2µH | 7A | ±20% | Yes | 17.5mΩ | L 7.5mm x W 6.5mm x H 3mm | Surface Mount | ||||
HALO Electronics HPC073N Series 3.3 uH ±20 % Tolerance 7 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | Reel | 3.3µH | 7A | ±20% | Yes | 20mΩ | L 7.5mm x W 6.5mm x H 3mm | Surface Mount | ||||
HALO Electronics HPC073N Series 4.7 uH ±20% Tolerance 5.3 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | Reel | 4.7µH | 5.3A | ±20% | Yes | 26mΩ | L 7.5mm x W 6.5mm x H 3mm | Surface Mount | ||||
HALO Electronics HPC073N Series 5.6 uH ±20 % 4.5 A Surface Mount Shielded Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | Reel | 5.6µH | 4.5A | ±20% | Yes | 38mΩ | Surface Mount | |||||
HALO Electronics HPC073N Series 8.2 uH ±20% Tolerance 4.2 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | Reel | 8.2µH | 4.2A | ±20% | Yes | 42mΩ | L 7.5mm x W 6.5mm x H 3mm | Surface Mount | ||||
HALO Electronics HPC073N Series 0.22 uH ±20 % Tolerance 9 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | Reel | 0.22µH | 9A | ±20% | Yes | 2.3mΩ | L 7.5mm x W 6.5mm x H 3mm | Surface Mount | ||||
HALO Electronics HPC073N Series 0.33 uH ±20 % 18 A Surface Mount Shielded Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | 2541 | Reel | 0.33µH | 18A | ±20% | Yes | 2.8mΩ | Surface Mount | ||||
HALO Electronics HPC073N Series 0.36 uH ±20% Tolerance 18 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | Reel | 0.36µH | 18A | ±20% | Yes | 2.8mΩ | L 7.5mm x W 6.5mm x H 3mm | Surface Mount | ||||
HALO Electronics HPC073N Series 0.47 uH ±20 % Tolerance17 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | Reel | 0.47µH | 17A | ±20% | Yes | 3.7mΩ | L 7.5mm x W 6.5mm x H 3mm | Surface Mount | ||||
HALO Electronics HPC073N Series 0.56 uH ±20% Tolerance 16 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | Reel | 0.56µH | 16A | ±20% | Yes | 3.8mΩ | L 7.5mm x W 6.5mm x H 3mm | Surface Mount | ||||
HALO Electronics HPC073N Series 0.68 uH ±20 % 14 A Surface Mount Shielded Power Inductor | Qty Unit Price 1,000 $0.645 2,000 $0.635 3,000 $0.625 | 0 | 14 Weeks | Reel | 0.68µH | 14A | ±20% | Yes | 4.5mΩ | Surface Mount |
Added to Your Shopping Cart