| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
NIC Components NPIM-H Series 470 uH ±20% Tolerance 0.58 A Shielded Surface Mount Power Inductor | Qty Unit Price 600 $0.285 1,200 $0.28 3,000 $0.275 6,000 $0.27 | 5,400 Ready to Ship! | 20 Weeks | 2530 | Reel | 470µH | 0.58A | ±20% | Yes | 0.77Ω | 1kHz | -40°C to +125°C | 2 | L 12.5mm x W 12.5mm x H 6mm | Surface Mount | |||
| Qty Unit Price 1,500 $0.0985 3,000 $0.0968 4,500 $0.0957 7,500 $0.0945 15,000 $0.0918 | 4,500 Ready to Ship! | 24 Weeks | Reel | |||||||||||||||
NIC Components NPIS-LS Series 1 uH ±30% 4.8 A 0.025 Ohm DCR Shielded Wirewound Power Inductor | Qty Unit Price 3,000 $0.0649 6,000 $0.0638 9,000 $0.0632 12,000 $0.0627 15,000 $0.0612 | 3,000 Ready to Ship! | 24 Weeks | 2529 | Reel | Surface Mount | ||||||||||||
| Qty Unit Price 1,000 $0.163 2,000 $0.161 3,000 $0.16 5,000 $0.159 10,000 $0.155 | 3,000 Ready to Ship! | 14 Weeks | 2545 | Reel | ||||||||||||||
NIC Components NPI_C Series 4.7 uH ±20 % Tolerance 1.9 A Unshielded SMT Power Inductor | Qty Unit Price 2,000 $0.105 4,000 $0.103 6,000 $0.102 8,000 $0.101 10,000 $0.0988 | 2,000 Ready to Ship! | 16 Weeks | 2437 | Reel | 4.7µH | 1.9A | ±20% | No | 0.08Ω | 100kHz | -40°C to +125°C | 2 | L 4.5mm x W 4mm x H 3.2mm | 1 | Surface Mount | ||
| Qty Unit Price 500 $0.23 1,500 $0.225 5,000 $0.22 7,500 $0.215 | 0 | 18 Weeks | Reel | |||||||||||||||
| Qty Unit Price 2,500 $0.275 5,000 $0.27 | 0 | 18 Weeks | 2330 | Reel | 10µH | 1.1A | ±20% | No | 0.16Ω | L 4.45mm x W 6.6mm x H 2.92mm | Surface Mount | |||||||
| Qty Unit Price 2,500 $0.355 | 0 | 18 Weeks | Reel | |||||||||||||||
| Qty Unit Price 500 $0.275 1,000 $0.27 2,000 $0.265 7,500 $0.26 | 0 | 18 Weeks | 2531 | Reel | 22µH | 2.7A | ±20% | No | 0.085Ω | 100kHz | -40°C to +85°C | 2 | L 10mm x W 12.7mm x H 5mm | 1 | Surface Mount | |||
| Qty Unit Price 500 $0.275 1,000 $0.27 2,000 $0.265 7,500 $0.26 | 0 | 30 Weeks | Reel | 220µH | 0.8A | ±20% | No | 0.61Ω | L 9.3mm x W 12.8mm x H 5mm | Surface Mount | ||||||||
| Qty Unit Price 500 $0.275 1,000 $0.27 2,000 $0.265 7,500 $0.26 | 0 | 22 Weeks | Reel | 3.3µH | 2.1A | ±20% | 0.1Ω | Surface Mount | ||||||||||
| Qty Unit Price 500 $0.275 1,000 $0.27 2,000 $0.265 7,500 $0.26 | 0 | 16 Weeks | 2543 | Reel | 47µH | 1.8A | ±20% | No | 0.14Ω | 100kHz | -40°C to +85°C | 2 | L 10mm x W 12.7mm x H 5mm | 1 | Surface Mount | |||
| Qty Unit Price 225 $0.375 675 $0.365 1,125 $0.36 2,250 $0.355 4,500 $0.345 | 0 | 18 Weeks | Reel | 100µH | 1.55A | ±20% | No | 0.22Ω | L 9.3mm x W 12.7mm x H 11mm | Surface Mount | ||||||||
| Qty Unit Price 2,000 $0.105 4,000 $0.103 6,000 $0.102 8,000 $0.101 10,000 $0.0988 | 0 | 18 Weeks | Reel | 1µH | 4A | ±20% | No | 0.03Ω | 100kHz | -40°C to +125°C | 2 | L 4.5mm x W 4mm x H 3.2mm | 1 | Surface Mount | ||||
NIC Components NPI-C Series 33 uH ±20 % Tolerance 0.7 A Unshielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.105 4,000 $0.103 6,000 $0.102 8,000 $0.101 10,000 $0.0988 | 0 | 18 Weeks | Reel | 33µH | 0.7A | ±20% | No | 0.6Ω | 1kHz | -40°C to +85°C | 1816 (4540 Metric) | 2 | L 4.5mm x W 4mm x H 3.2mm | Surface Mount | |||
| Qty Unit Price 2,000 $0.105 4,000 $0.103 6,000 $0.102 8,000 $0.101 10,000 $0.0988 | 0 | 18 Weeks | Reel | 3.3µH | 2A | ±20% | No | 0.07Ω | L 4.5mm x W 4mm x H 3.2mm | Surface Mount | ||||||||
| Qty Unit Price 2,000 $0.105 4,000 $0.103 6,000 $0.102 8,000 $0.101 10,000 $0.0988 | 0 | 18 Weeks | Reel | 47µH | 0.6A | ±20% | No | 0.8Ω | 1kHz | -40°C to +85°C | 2 | L 4.5mm x W 4mm x H 3.2mm | 1 | Surface Mount | ||||
| Qty Unit Price 2,000 $0.105 4,000 $0.103 6,000 $0.102 8,000 $0.101 10,000 $0.0988 | 0 | 18 Weeks | Reel | 68µH | 0.5A | ±20% | No | 1Ω | L 4.5mm x W 4mm x H 3.2mm | Surface Mount | ||||||||
| Qty Unit Price 1,500 $0.128 3,000 $0.127 4,500 $0.126 6,000 $0.125 7,500 $0.123 | 0 | 18 Weeks | Reel | 10µH | 1.8A | ±20% | No | 0.09Ω | 1kHz | -40°C to +125°C | 2 | L 5.8mm x W 5.2mm x H 4.5mm | 1 | |||||
| Qty Unit Price 1,500 $0.128 3,000 $0.127 4,500 $0.126 6,000 $0.125 7,500 $0.123 | 0 | 16 Weeks | Reel | 120µH | 0.6A | ±10% | No | 0.75Ω | 1kHz | -40°C to +85°C | 2 | L 5.8mm x W 5.2mm x H 4.5mm | Surface Mount | |||||
NIC Components NPI Series 150uH 10% 0.55A 900 mOhm Unshielded Wirewound Power Inductor | Qty Unit Price 1,500 $0.128 3,000 $0.127 4,500 $0.126 6,000 $0.125 7,500 $0.123 | 0 | 18 Weeks | Reel | ||||||||||||||
| Qty Unit Price 1,500 $0.128 3,000 $0.127 4,500 $0.126 6,000 $0.125 7,500 $0.123 | 0 | 18 Weeks | Reel | 22µH | 1.3A | ±20% | No | 180mΩ | L 6.1mm x W 5.5mm x H 4.8mm | Surface Mount | ||||||||
NIC Components NPI_C Series 220 uH ±10 % Tolerance 0.4 A Unshielded SMT Power Inductor | Qty Unit Price 1,500 $0.128 3,000 $0.127 4,500 $0.126 6,000 $0.125 7,500 $0.123 | 0 | 18 Weeks | Reel | 220µH | 0.4A | ±10% | No | 1.2Ω | 1kHz | -40°C to +125°C | 2 | L 5.8mm x W 5.2mm x H 4.5mm | 1 | Surface Mount | |||
| Qty Unit Price 1,500 $0.128 3,000 $0.127 4,500 $0.126 6,000 $0.125 7,500 $0.123 | 0 | 18 Weeks | Reel | |||||||||||||||
| Qty Unit Price 1,500 $0.128 3,000 $0.127 4,500 $0.126 6,000 $0.125 7,500 $0.123 | 0 | 18 Weeks | Reel |
Added to Your Shopping Cart