| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
TDK EPCOS SIMID Series 1812 270 uH ±5 % 90 mA 12.5 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 2,500 $0.385 | 5,000 Ready to Ship! | 9 Weeks | 2522 | Reel | |||||||||||||||
| Qty Unit Price 1,500 $0.225 4,500 $0.22 7,500 $0.215 | 3,000 Ready to Ship! | N/A | 2414 | Reel | ||||||||||||||||
| Qty Unit Price 1,500 $0.235 3,000 $0.23 7,500 $0.225 | 1,500 Ready to Ship! | N/A | 2503 | Reel | AXIAL | 2.2mH | 120mA | ±5% | 9Ω | 0.8MHz | L 12mm x D 5.2mm | Through Hole | ||||||||
| Qty Unit Price 5,000 $0.137 10,000 $0.134 | 0 | 10 Weeks | Reel | |||||||||||||||||
B78108E1472K TDK EPCOS RF Choke Drum Core 4.7uH 10% 1MHz 45Q-Factor Ferrite 2.75A 85mOhm DCR AXL T/R | Qty Unit Price 5,000 $0.13 10,000 $0.128 | 0 | N/A | Reel | ||||||||||||||||
| Qty Unit Price 5,000 $0.113 10,000 $0.112 15,000 $0.11 | 0 | N/A | Reel | AXIAL | Unshielded | 3.3µH | 0.9A | ±10% | 0.29Ω | 115MHz | Ferrite | 1MHz | -55°C to +125°C | -25°C to +40°C | 2 | L 9.2mm x D 4mm | Through Hole | |||
| Qty Unit Price 5,000 $0.245 | 0 | N/A | Reel | AXIAL | 220µH | 130mA | ±5% | 5.8Ω | 3.8MHz | L 6.8mm x D 3mm | Through Hole | |||||||||
| Qty Unit Price 5,000 $0.245 | 0 | 99+Weeks | Reel | |||||||||||||||||
| Qty Unit Price 1,500 $0.21 6,000 $0.205 | 0 | N/A | Reel | AXIAL | 100µH | 600mA | ±5% | 0.7Ω | 3.5MHz | L 12mm x D 5.2mm | Through Hole | |||||||||
| Qty Unit Price 1,500 $0.235 3,000 $0.23 7,500 $0.225 | 0 | N/A | Reel | AXIAL | 1000µH | 200mA | ±5% | 3.8Ω | 1.2MHz | L 12mm x D 5.2mm | Through Hole | |||||||||
| Qty Unit Price 1,500 $0.21 6,000 $0.205 | 0 | N/A | Reel | AXIAL | 220µH | 400mA | ±5% | 1.6Ω | 2.4MHz | L 12mm x D 5.2mm | Through Hole | |||||||||
| Qty Unit Price 1,250 $0.21 5,000 $0.205 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 1,500 $0.235 3,000 $0.23 7,500 $0.225 | 0 | N/A | Reel | 22000µH | 0.04A | ±5% | 120Ω | 0.26MHz | L 12mm x D 5.2mm | |||||||||||
| Qty Unit Price 3,000 $0.209 4,500 $0.208 6,000 $0.207 7,500 $0.203 | 0 | 99+Weeks | Reel | |||||||||||||||||
| Qty Unit Price 1,500 $0.31 3,000 $0.305 4,500 $0.30 | 0 | N/A | Reel | AXIAL | 4700µH | 90mA | ±5% | 20Ω | 0.5MHz | L 12mm x D 5.2mm | Through Hole | |||||||||
| Qty Unit Price 1,500 $0.235 3,000 $0.23 7,500 $0.225 | 0 | N/A | Reel | AXIAL | 4.7mH | 90A | ±5% | 20Ω | 0.5MHz | L 12mm x D 5.2mm | Through Hole | |||||||||
| Qty Unit Price 1,000 $0.23 3,000 $0.225 5,000 $0.22 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 1,000 $0.265 2,000 $0.26 3,000 $0.255 5,000 $0.25 | 0 | N/A | Reel | 220µH | 900mA | ±5% | 1.01Ω | 3.6MHz | L 9.2mm x D 6.5mm | |||||||||||
| Qty Unit Price 1,000 $0.265 2,000 $0.26 3,000 $0.255 5,000 $0.25 | 0 | N/A | Reel | 270µH | 800mA | ±5% | 1.2Ω | 3.2MHz | L 9.2mm x D 6.5mm | |||||||||||
| Qty Unit Price 2,500 $0.355 | 0 | 9 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 2,500 $0.385 | 0 | 9 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 1,500 $0.611 | 0 | 9 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 1,500 $0.465 3,000 $0.454 | 0 | 9 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 1,500 $0.465 3,000 $0.455 | 0 | 9 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 900 $3.36 | 0 | 15 Weeks | Reel |
Added to Your Shopping Cart