| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Type
|
Cache Memory Size
|
Interface Type
|
Input Capacitance
|
Clock Input Frequency - Max
|
Clock Output Frequency - Max
|
Supply Voltage-Nom
|
Input Type
|
Output Type
|
Rated Power
|
Operating Temp Range
|
Storage Temperature Range
|
Moisture Sensitivity Level
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$0.975
|
3,000
Ready to Ship!
|
12 Weeks | 2532 | Reel | SOIC-8 | Clock Buffer | 5pF | 160MHz | 160MHz | 3V to 5.5V | LVCMOS | LVCMOS | 0°C to 70°C | -65°C to +150°C | 1 | Surface Mount | ||||
|
Qty
Unit Price
2,500
$0.225
10,000
$0.22
|
2,500
Ready to Ship!
|
30 Weeks | 2517 | Reel | SOIC-14 | Programmable Clock | 5pF | 3V to 18V | 500mW | -55°C to +125°C | -65°C to +150°C | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.93
|
2,500
Ready to Ship!
|
10 Weeks | 2604 | Reel | MSOP-8 | 64B | I2C | 6pF | 32.76kHz | 32.76kHz | 1.8V to 5.5V | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||||
|
Qty
Unit Price
2,500
$0.88
|
2,500
Ready to Ship!
|
28 Weeks | 2514 | Reel | TQFN-32 | Clock Buffer | SMBUS | 5pF | 400MHz | 3V to 3.6V | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | ||||||
|
Qty
Unit Price
1,000
$2.46
|
1,000
Ready to Ship!
|
12 Weeks | 2513 | Reel | SSOP-48 | Differential | SMBUS | 100MHz | 3.135V to 3.465V | HCSL | HCSL | 0°C to 70°C | -65°C to +150°C | 1 | Surface Mount | |||||
Microchip
ZL40212 Series 750 MHz Surface Mount Precision 1:2 LVPECL Fanout Buffer - QFN-16
|
Qty
Unit Price
714
$2.73
|
711
Ready to Ship!
|
8 Weeks | 2438 | Tray | QFN-16 | Clock Buffer | 0.5pF | 750MHz | 2.375V to 3.465V | LVDS | -40°C to +85°C | -55°C to +125°C | Surface Mount | ||||||
|
Qty
Unit Price
260
$3.14
520
$3.11
780
$3.10
1,040
$3.09
1,300
$3.05
|
520
Ready to Ship!
|
12 Weeks | 2538 | Tray | QFN-56 | Clock Buffer | PCI Express | 150MHz | 3.135V to 3.465V | HCSL | 0°C to 70°C | 3 | Surface Mount | |||||||
|
Qty
Unit Price
3
$9.03
15
$8.92
40
$8.86
100
$8.80
250
$8.67
|
384
Ready to Ship!
|
23 Weeks | 2534 | Tube | SOIC-8 | Differential | 3.3V | Surface Mount | ||||||||||||
|
Qty
Unit Price
10
$2.70
30
$2.67
100
$2.63
250
$2.60
750
$2.53
|
351
Ready to Ship!
|
12 Weeks | 2424 | Tube | TSSOP-48 | Differential | SMBUS | 5pF | 3.135V to 3.465V | HCSL | HCSL | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | |||||
|
Qty
Unit Price
48
$3.27
144
$3.22
240
$3.20
480
$3.17
960
$3.13
|
192
Ready to Ship!
|
12 Weeks | 2434 | Tube | SOIC-16 | Clock Buffer | 7pF | 133.33MHz | 133.33MHz | 3V to 3.6V | LVCMOS | LVCMOS | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | ||||
|
Qty
Unit Price
176
$54.77
|
176
Ready to Ship!
|
5 Weeks | 2532 | Tray | Specialty Clock | 900MHz | 1045MHz | 1.8V to 3.3V | CMOS | -40°C to +85°C | Surface Mount | |||||||||
Infineon
CY23EP05 Series 5 Output 2.5 or 3.3 V 220 MHz Zero Delay Buffer SMT - SOIC-8
|
Qty
Unit Price
2
$11.90
10
$11.76
30
$11.65
75
$11.57
200
$11.40
|
111
Ready to Ship!
|
26 Weeks | 2413 | Tube | SOIC-8 | Clock Driver | 220MHz | 220MHz | 2.3V to 3.6V | LVTTL/LVCMOS | LVCMOS | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||||
Microchip
1 - 200MHz Ref. Clock Input, Up to 2 Programmable Outputs of 200MHz. SOT-023-06L
|
Qty
Unit Price
20
$2.01
60
$1.99
200
$1.96
400
$1.94
800
$1.90
|
100
Ready to Ship!
|
N/A | 2203 | Bulk | SOT-23-6 (SOT-26) | Generator | 200MHz | 200MHz | 2.25V to 3.63V | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||||||
|
Qty
Unit Price
2
$11.79
10
$11.65
30
$11.55
75
$11.46
200
$11.29
|
51
Ready to Ship!
|
13 Weeks | 2208 | Tube | MLF-32 | Clock Buffer | 4GHz | 2.5V to 3.3V | Surface Mount | |||||||||||
Infineon
CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
|
Qty
Unit Price
2
$15.96
10
$15.75
25
$15.63
75
$15.49
150
$15.28
|
48
Ready to Ship!
|
26 Weeks | 2325 | Tube | TSSOP-16 | Generator | 7pF | 150MHz | 166MHz | 3.135V to 3.465V | LVTTL | CMOS | 350mW | -40°C to +85°C | -65°C to +125°C | 3 | Surface Mount | ||
Infineon
CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8
|
Qty
Unit Price
3
$11.04
15
$10.90
30
$10.84
100
$10.74
200
$10.61
|
11
Ready to Ship!
|
26 Weeks | 2331 | Tube | SOIC-8 | Generator | 7pF | 150MHz | 166MHz | 3.135V to 3.465V | LVTTL | CMOS | 250mW | -40°C to +85°C | -65°C to +125°C | 3 | Surface Mount | ||
Microchip
SY58035U Series 2.5/3.3 V 4.5 GHz 1:6 LVPECL Fanout Buffer with 2.1 MUX - MLF-32
|
Qty
Unit Price
2
$12.05
10
$11.90
30
$11.80
75
$11.71
200
$11.54
|
2
Ready to Ship!
|
12 Weeks | 2334 | Tube | MLF-32 | Clock Buffer | 4.5GHz | 2.5V to 3.3V | Surface Mount | ||||||||||
|
Qty
Unit Price
420
$0.565
1,260
$0.55
4,200
$0.54
6,300
$0.53
|
0 | 9 Weeks | Bag | SOT-23-6 (SOT-26) | Clock Buffer | 150MHz | 150MHz | 1.62V to 3.63V | Surface Mount | |||||||||||
|
Qty
Unit Price
1
$97.27
3
$95.94
5
$95.34
20
$93.70
30
$92.64
|
0 | 12 Weeks | Box | |||||||||||||||||
|
Qty
Unit Price
1
$62.43
4
$61.52
10
$60.92
25
$60.34
40
$59.46
|
0 | 12 Weeks | Box | |||||||||||||||||
|
Qty
Unit Price
1
$62.43
4
$61.52
10
$60.92
25
$60.34
40
$59.46
|
0 | 12 Weeks | Box | |||||||||||||||||
|
Qty
Unit Price
1
$49.94
4
$49.25
15
$48.60
25
$48.35
50
$47.57
|
0 | 12 Weeks | Box | |||||||||||||||||
|
Qty
Unit Price
1
$164.69
3
$162.11
5
$160.93
10
$159.34
20
$156.85
|
0 | 12 Weeks | Box | |||||||||||||||||
|
Qty
Unit Price
1
$164.69
3
$162.11
5
$160.93
10
$159.34
20
$156.85
|
0 | 12 Weeks | Box | |||||||||||||||||
|
Qty
Unit Price
1
$164.69
3
$162.11
5
$160.93
10
$159.34
20
$156.85
|
0 | 12 Weeks | Box |
Added to Your Shopping Cart