Référence fabricant
SB4011NOHC
SB Series SPST Off-Momentary Solder Lug Panel Mount Push Button Switch
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | NKK Switches | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box Méthode de montage :Panel Mount | ||||||||||
| Code de date: | |||||||||||
NKK Switches SB4011NOHC - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:There will be a revision to the epoxy seal applied at the base of terminals for JW Series Rockers, EB, FB, and SB Series Pushbuttons, SK Series Keylocks, and CS Series Slides. The new epoxy seal will be matte black in color, and the change will include both standard and custom switches.
Description and Reason for Change:There will be a revision to the epoxy seal applied at the base of terminals for JW Series Rockers, EB, FB, and SB Series Pushbuttons, SK Series Keylocks, and CS Series Slides. The new epoxy seal will be matte black in color, and the change will include both standard and custom switches. Changes for epoxy seal on JW, EB, FB, SB, SK and CS Series will be effective September 2025. However, the end of sales date may be subject to change if orders exceed expectations for the specified products.
Statut du produit:
NKK Switches SB4011NOHC - Caractéristiques techniques
| Contact Current-Max: | 3A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Actuator Style: | Plunger |
| Termination Style: | Solder Lug |
| Méthode de montage : | Panel Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Box
Méthode de montage :
Panel Mount