text.skipToContent text.skipToNavigation

Référence fabricant

66098-8

MULTIMATE Type III Series 18-16 AWG Discrete Wire Crimp Signal Pin Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 66098-8 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 18-16
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +150°C
Méthode de montage : Cable Mount
Fonctionnalités et applications

The 66098-8 is a MULTIMATE Type III Series 18-16 AWG Discrete Wire Crimp Signal Pin Contact.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • High Current = No
  • Termination End Plating = Gold Flash
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Pin
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Brass
  • Contact Size = 16
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
12000
Multiples de :
12000
Total 
5 460,00 $
USD
Quantité
Prix unitaire
12 000+
$0.455
Product Variant Information section