text.skipToContent text.skipToNavigation

Référence fabricant

24LC32A/SM

24LC32A Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip 24LC32A/SM - Caractéristiques techniques
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOIJ-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 24LC32A (24XX32A*) serries of 32 Kbit Electrically Erasable PROM is organized as a single block of 4 K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V, with standby and active currents of only 1 µA and 1 mA, respectively. It has been developed for advanced, lowpower applications such as personal communications or data acquisition.

The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256 Kbits address space. The 24XX32A is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages.

Features:

  • Single supply with operation down to 2.5V for 24LC32A devices
  • Low-power CMOS technology
  • 2-wire serial interface, I2C™ compatible
  • Cascadable up to eight devices
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • More than 1 million erase/write cycles
  • Data retention > 200 years

Learn more about the 24LC32A family of EEPROM

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
810
Multiples de :
90
Total 
366,93 $
USD
Quantité
Prix unitaire
810
$0.453
1 350
$0.447
1 800+
$0.442
Product Variant Information section