Référence fabricant
1-147424-3
26 MODII VRT DR CE .100 X .100
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :17 par Tube Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2351 | ||||||||||
TE Connectivity 1-147424-3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Plating optimization for MOD II & MOD IV Receptacle assembly. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.25 m(10 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating: 0.15 m(6 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II & MOD IV Receptacle assembly connector and test report is attached for reference.Reason for Change:Product Improvement - Optimization of Plating for MOD II & MOD IV Receptacle assembly (Au plating to PdNi+Au ash plating)
Statut du produit:
TE Connectivity 1-147424-3 - Caractéristiques techniques
| No of Positions: | 26 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Current Rating: | 2A |
| Contact Plating: | Gold |
| Material: | Polyester |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5GΩ |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
17 par Tube
Méthode de montage :
Through Hole