Manufacturer Part #
3SMAJ5953B-TP
3.0 Watt Surface Mount Silicon Zener Diodes
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Micro Commercial Components 3SMAJ5953B-TP - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Description Of Change:This PCN is being issued to notify customers that in order to improve automation and product quality .MCC add new qualified source . Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Micro Commercial Components 3SMAJ5953B-TP - Technical Attributes
| Product Status: | Active |
| Power Dissipation: | 3W |
| Forward (Drive) Current: | 0.2A |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 1µA |
| Voltage Tolerance: | 5% |
| Impedance: | 600Ω |
| Operating Temp Range: | -55°C to +150°C |
| Zener Current: | 20mA |
| Configuration: | Single |
| Working Voltage-Nom: | 150V |
| No of Terminals: | 2 |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount