text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC30F4011-30I/P

dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip DSPIC30F4011-30I/P - Caractéristiques techniques
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 31
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-44
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DSPIC30F4011-30I/P is a high-performance motor control digital signal controller with an operating voltage range of 2.5 to 5.5 V and a program memory of 48 kB, available in TQFP-44 package.

Features:

  • High-Performance, Modified RISC CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set architecture with flexible addressing modes
    • 83 base instructions
    • 24-bit wide instructions, 16-bit wide data path
    • 1 Kbyte of nonvolatile data EEPROM
  • DSP Engine Features:
    • Accumulator write-back for DSP operations
    • Modulo and Bit-Reversed Addressing modes
    • Two, 40-bit wide accumulators with optional saturation logic
    • 17-bit x 17-bit single-cycle hardware fractional/integer multiplier
    • All DSP instructions are single cycle
  • Peripheral Features:
    • High-current sink/source I/O pins: 25 mA/25 mA
    • 16-bit Capture input functions
    • 16-bit Compare/PWM output functions
    • 3-wire SPI modules
    • I2C™ module supports Multi-Master/Slave mode and 7-bit/10-bit addressing
  • Motor Control PWM Module Features:
    • Six PWM output channels
    • Three duty cycle generators
    • Dedicated time base
    • Programmable output polarity
  • Quadrature Encoder Interface Module Features:
    • 16-bit up/down position counter
    • Count direction status
    • Alternate 16-bit Timer/Counter mode
  • Special Digital Signal Controller Features:
    • Enhanced Flash program memory
    • Data EEPROM memory
    • Self-reprogrammable under software control
    • Programmable code protection
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
520
Délai d'usine :
6 Semaines
Commande minimale :
130
Multiples de :
10
Total 
984,10 $
USD
Quantité
Prix unitaire
10
$7.77
20
$7.72
30
$7.69
50
$7.65
100+
$7.57
Product Variant Information section