text.skipToContent text.skipToNavigation

Référence fabricant

MKL05Z32VFM4

Kinetis KL05 Series 32 kB Flash 4 kB SRAM SMT 32-Bit Microcontroller - QFN-32

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP MKL05Z32VFM4 - Caractéristiques techniques
Attributes Table
Family Name: Kinetis KL05
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SPI/UART/Watchdog
Number Of Timers: 10
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Style d'emballage :  QFN-32
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MKL05Z32VFM4 is a 32-Bit Microcontroller with 48 MHz, 32 KB RAM and available in QFN-32 surface mount package.

Features:

  • Operating characteristics:
    • 1.71 V to 3.6 V
    • Temperature range (TA) -40°C to 105°C
    • Flexible modes of operation
  • Core features:
    • Next generation 32-bit ARM Cortex M0+ core
    • Support up to 32 interrupt request sources
    • Nested vectored interrupt controller (NVIC)
  • System and power management:
    • Software watchdog
    • Integrated bit manipulation engine (BME)
    • DMA controller
    • Low-leakage wake-up unit (LLWU)
  • Clocks:
    • External crystal oscillator or resonator
    • DC- 48 MHz external square wave input clock
  • Memory and memory interfaces:
    • Up to 32 KB with 64 byte flash cache
    • Up to 4 KB random-access memory
  • Communications:
    • SPI with DMA support
    • I2C with DMA support
    • Low-power UART with DMA support

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
16 Semaines
Commande minimale :
2450
Multiples de :
490
Total 
4 067,00 $
USD
Quantité
Prix unitaire
1
$1.76
25
$1.74
50
$1.72
150
$1.70
300+
$1.66
Product Variant Information section