Référence fabricant
SMBJ5343B-TP
SMBJ Series 5 W 7.5 V Surface Mount Zener Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Micro Commercial Components | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SMB (DO-214AA) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Micro Commercial Components SMBJ5343B-TP - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Description Of Change:This PCN is being issued to notify customers that in order to improve automation and product quality .MCC add new qualified source . Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Statut du produit:
Micro Commercial Components SMBJ5343B-TP - Caractéristiques techniques
| Power Dissipation: | 5W |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 7.5V |
| Style d'emballage : | SMB (DO-214AA) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SMB (DO-214AA)
Méthode de montage :
Surface Mount