Référence fabricant
KSZ8993M
1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :66 par Tray Style d'emballage :PQFP-128 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2530 | ||||||||||
Microchip KSZ8993M - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Microchip KSZ8993M - Caractéristiques techniques
| Supply Voltage-Nom: | 3.3V |
| No of Functions / Channels: | 3 |
| Interface Type: | MII/SNI |
| Style d'emballage : | PQFP-128 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The KSZ8993M is a KSZ8993 2+1 Port 10/100 Switch w/Tranceivers & Frame Buffers in 128-Pin PQFP Ethernet .
The KS8993M, a highly integrated Layer 2 managed switch, is designed for low port count, cost-sensitive
10/100 Mbps switch systems. It offers an extensive feature set that includes tag/port-based VLAN, quality of service (QoS) priority, management, management information base (MIB) counters, MII/SNI, and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications .
Product Features:
- Proven integrated 3-Port 10/100 Ethernet Switch
- Comprehensive Configuration Register Access
- QoS/CoS Packet Prioritization Support
- Advanced Switch Features like:
- Broadcast storm protection with % control
- IGMP snooping (Ipv4) and MLD snooping (IPv6) support for multicast packet filtering
- Low Latency Support
- Switch Monitoring Features
- Low Power Dissipation
Applications:
- Media Converter
- Broadband Gateway/Firewall/VPN
- Set-top/Game Box
- Wireless LAN access point + gateway
- Standalone 10/100 switch
- Unmanaged switch with future option to migrate to a managed solution
- Single PHY alternative with future expansion option for 2 ports
View the KSZ8993 series of Ethernet
The KSZ8993M is a Media Converter with 3 Ethernet ports. It has a Supply Voltage of 1.8V, 3.3V. It a packaged as a PQFP-128L. The KSZ8993M is housed in a tray.
Emballages disponibles
Qté d'emballage(s) :
66 par Tray
Style d'emballage :
PQFP-128
Méthode de montage :
Surface Mount