text.skipToContent text.skipToNavigation

Référence fabricant

BLM41PG102SN1L

BLM Series 1206 1 kOhm 1500 mA 0.09 DCR Surface Mount Ferrite Bead

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2506
Product Specification Section
Murata BLM41PG102SN1L - Caractéristiques techniques
Attributes Table
Impedance: 1kΩ
Rated Current: 1500mA
DC Resistance-Max: 0.09Ω
Case Size: 1806 (4516 Metric)
Operating Temp Range: -55°C to +125°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for large current applications the  BLM41PG102SN1L is an 1806 ferrite chip bead, with an impedance of 1000 ohms at 1500 mA.

Previous PN: BLM41P102SGPT

Note: The “L” on the end of the part number BLM41PG102SN1L denotes embossed taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the BLM41PG102SN1L.

Pricing Section
Stock global :
37 500
États-Unis:
37 500
Sur commande :Order inventroy details
40 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
300,00 $
USD
Quantité
Prix unitaire
2 500
$0.12
5 000
$0.119
7 500
$0.118
10 000
$0.117
12 500+
$0.115