text.skipToContent text.skipToNavigation

Référence fabricant

TQ2SA-5V

TQ Series Low Profile 2 A DPDT 5 VDC Surface Mount Signal Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date: 2345
Product Specification Section
Panasonic Industry TQ2SA-5V - Caractéristiques techniques
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: Gull Wing
Méthode de montage : Surface Mount
Fonctionnalités et applications

With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TQ SMD series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TQ SMD Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.

The TQ SMD series from Panasonic Electric Works (PEW) is a low profile, highly sensitive Signal relay only available in Double Pole Double Throw (TQ2 series) contact arrangements.  The TQ SMD series is available in either single side stable or 1 or 2 coil latching. This low profile (6 mm height) relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.

The TQ2SA-5V is a low profile surface mount highly sensitive signal relay.  The TQ2SA-5V has Double Pole Double Throw (DPDT) contact arrangement and is rated at 2 Amps.

Pricing Section
Stock global :
6 709
États-Unis:
6 709
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1,11 $
USD
Quantité
Prix unitaire
1
$1.11
30
$1.08
75
$1.05
200
$1.03
400+
$0.975
Product Variant Information section