text.skipToContent text.skipToNavigation

Référence fabricant

TC1047AVNBTR

TC1047A Series 5.5 V Precision Temperature-to-Voltage Converter - SOT23B-3

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Code de date: 2522
Product Specification Section
Microchip TC1047AVNBTR - Caractéristiques techniques
Attributes Table
Output Type: Analog
Supply Voltage: 2.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 100µA
Style d'emballage :  SOT-23B-3
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Temperature sensing is critical to a growing number of consumer, automotive, and industrial applications. Microchip’s analog output silicon temperature sensors offer many system-level advantages, including the integration of the temperature sensor and signal conditioning circuitry on a single chip.

The TC1047A can accurately measure temperature from -40C to +125C. The TC1047A output voltage is directly proportional to measured temperature ranging typically 100mV at -40C, 500mV at 0C, 750mV at +25C, and 1.75V at +125C. It has accuracy of ±2°C at 25°C while consuming 35 µA (typical) of operating current. The TC1047A temperature slope is fixed at 10 mV/°C and allows for the wide temperature range. The TC1047A is offered in space saving surface mount (SOT-23B) device type package.

The TC1047AVNBTR is a SOT-23B Voltage Output Temperature Sensor that comes in a 3000 piece reel.

Pricing Section
Stock global :
48 000
États-Unis:
48 000
Sur commande :Order inventroy details
39 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 830,00 $
USD
Quantité
Prix unitaire
3 000+
$0.61