text.skipToContent text.skipToNavigation

Référence fabricant

SM712.TCT

SM Series 12 V 400 W Asymmetrical TVS Diode for Extended Common-Mode - SOT-23

Modèle ECAD:
Nom du fabricant: Semtech
Emballage standard:
Product Variant Information section
Code de date: 2241
Product Specification Section
Semtech SM712.TCT - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 7.5V
Clamping Voltage-Max: 12V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 17A
Reverse Leakage Current: 1µA
Peak Power: 400W
Standoff Voltage: 12V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 75pF
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

SM712: 12 Volt TVS Diode Array For ESD and Latch-up Protection

The SM712 transient voltage suppressor (TVS) diode is designed for asymmetrical (12V to -7V ) protection in multi-point data transmission standard RS-485 applications.

SM712.TCT

The SM712 features 400 Watts (tp = 8/20µs) of power handling capability to accommodate the higher transient voltage levels which may be expected inextended common mode applications. This provides higher equipment reliability and eliminates the “guesswork” required when using zener diodes that are not rated to handle such transient conditions. The SM712 replaces four discrete components by integrating two 12 V and two 7 V TVS diodes in a single package. The integrated design aids in reducing voltage over-shoot associated with trace inductance. It features low capacitance and low clamping voltage.

Pricing Section
Stock global :
1 848 000
États-Unis:
1 848 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 080,00 $
USD
Quantité
Prix unitaire
3 000
$0.36
6 000
$0.355
9 000+
$0.35
Product Variant Information section