Référence fabricant
MC14490DWG
MC14490 Series 3 to 18 Vdc CMOS Hex Bounce Eliminator - SOIC-16
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :47 par Tube Style d'emballage :SOIC-16 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2525 | ||||||||||
onsemi MC14490DWG - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
onsemi MC14490DWG - Caractéristiques techniques
| Logic Circuit: | Adder/Subtracter |
| Family: | MC1400 |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 3V to 18V |
| Supply Current: | 2µA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 740ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 7.5pF |
| No of Inputs: | 7 |
| No of Outputs: | Seven |
| High Level Output Current: | -4.5mA |
| Low Level Output Current: | 35mA |
| No of Pins: | 16 |
| Quiescent Current: | 650µA |
| Moisture Sensitivity Level: | 3 |
| Style d'emballage : | SOIC-16 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MC14490 is constructed with complementary MOS enhancement mode devices, and is used for the elimination of extraneous level changes that result when interfacing with mechanical contacts. The digital contact bounce eliminator circuit takes an input signal from a bouncing contact and generates a clean digital signal four clock periods after the input has stabilized. The bounce eliminator circuit will remove bounce on both the "make" and the "break" of a contact closure. The clock for operation of the MC14490 is derived from an internal R-C oscillator which requires only an external capacitor to adjust for the desired operating frequency (bounce delay). The clock may also be driven from an external clock source or the oscillator of another MC14490.
Features:
- Diode Protection on All Inputs
- Six Debouncers Per Package
- Internal Pullups on All Data Inputs
- Can Be Used as a Digital Integrator, System Synchronizer, or Delay Line
- Internal Oscillator (R-C), or External Clock Source
- TTL Compatible Data Inputs/Outputs
- Single Line Input, Debounces Both "Make" and "Break" Contacts
- Does Not Require "Form C" (Single Pole Double Throw) Input Signal
- Cascadable for Longer Time Delays
- Schmitt Trigger on Clock Input (Pin 7)
- Supply Voltage Range = 3.0 V to 18 V
- Chip Complexity: 546 FETs or 136.5 Equivalent Gates
- Pb-Free Packages are Available
Emballages disponibles
Qté d'emballage(s) :
47 par Tube
Style d'emballage :
SOIC-16
Méthode de montage :
Surface Mount