text.skipToContent text.skipToNavigation

Référence fabricant

ZXSC300E5TA

ZXSC300 Series 3.6 mA 200 kHz Single or Multi Cell LED Driver Solution SOT-23-5

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Diodes Incorporated ZXSC300E5TA - Caractéristiques techniques
Attributes Table
Supply Voltage: 0.8V to 8V
Output Current per Channel: 3.6mA
Output Voltage: 8V
Switching Frequency-Max: 200kHz
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.

Features

• 94% efficiency
• Minimum operating input voltage 0.8V
• Fixed output current
• Low saturation voltage switching transistor
• SOT23-5 package

Applications

• LED flashlights and torches
• LED backlights
• White LED driving
• Multiple LED driving
• Solar Equipment

The ZXSC300 is a single or multi cell LED driver designed for applications where step-up voltage conversion from very low input voltages is required. The ZXSC300 is a PFM controller IC that drives an external Zetex switching transistor with a very low saturation resistance. The ZXSC300 is offered in the SOT23-5 package which, when combined with a SOT23 switching transistor, generates a high efficiency small size circuit solution. The IC and discrete combination offers the ultimate cost vs performance solution for single cell LED driving applications.

The ZXSC300E5TA is available in a 3k reel.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
9 000
Délai d'usine :
24 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
630,00 $
USD
Quantité
Prix unitaire
3 000
$0.21
12 000+
$0.205
Product Variant Information section