Référence fabricant
PIC16F887-I/P
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :10 par Tube Style d'emballage :PDIP-40 Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2515 | ||||||||||
Microchip PIC16F887-I/P - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Document for the PIC16F88X Family Silicon Errata and Data Sheet Clarifications of devices.ERRATA - PIC16F88X Family Silicon Errata and Data Sheet ClarificationsNotification Status: FinalDescription of Change:Updated Data Sheet Revision Letter, Host/Client Terminology.Impacts to Data Sheet: NoneReason for Change: To improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 12 Apr 2024
Statut du produit:
Microchip PIC16F887-I/P - Caractéristiques techniques
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 14kB |
| RAM Size: | 368B |
| Speed: | 20MHz |
| No of I/O Lines: | 35 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 14-chx10-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | PDIP-40 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The PIC16F887-I/P 8-bit Microcontroller has 14 K of Flash Program Memory with 25 I/O's. It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 28-Pin SSOP package. It has an industrial temperature range of -40°C to +85°C and is lead free.
This powerful yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into a 28 pin package. The PIC16F882 features 128 bytes of EEPROM data memory, self programming, an ICD, 2 Comparators, 11 channels of 10-bit Analog-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART).
Features:
- Precision Internal Oscillator:
- Factory calibrated to ±1%
- Software selectable frequency range of 8 MHz to 32 kHz
- Software tunable
- Two-Speed Start-Up mode
- Fail-safe clock monitoring for critical applications
- Clock mode switching during operation for low-power operation
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Selectable Brown-out Reset (BOR) voltage
- Extended Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Self-reprogrammable under software control
- Programmable code protection
- Capture/Compare/PWM (CCP) module
- Enhanced Capture/Compare/PWM (ECCP) module with auto-shutdown and PWM steering
- Master Synchronous Serial Port (MSSP) module SPI™ mode, I2C™ mode with address mask capability
Applications:
- Analog/integrated level applications
- Automotive
- Industrial
- Appliances
- Consumer applications
View the complete family of PIC16F88x series 8 bit microcontrollers
Emballages disponibles
Qté d'emballage(s) :
10 par Tube
Style d'emballage :
PDIP-40
Méthode de montage :
Through Hole