Manufacturer Part #
VLMG1500-GS08
Green 0402 ±65° 35 mcd 2 V Flat Top Surface Mount Ultrabright ChipLED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Vishay VLMG1500-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VLMG1500-GS08 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow Green |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 35mcd |
| Viewing Angle: | 130° |
| Wavelength: | 574nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 0.35mm x L 1mm x W 0.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.058
6,000
$0.0569
9,000
$0.0562
12,000+
$0.0555
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount