text.skipToContent text.skipToNavigation

Référence fabricant

TL1105AF100Q

TL1105 Series SPST Off-Mom 12 V Top Actuator PC Through Hole Tactile Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date: 2528
Product Specification Section
E-Switch TL1105AF100Q - Caractéristiques techniques
Attributes Table
Actuation Force: 1N
Contact Material: Silver
Actuator Style: Standard
Termination Style: PC Through Hole
Dimension: L  6mm x W  6mm
Méthode de montage : PCB Mount
Fonctionnalités et applications
E-Switch has been manufacturing switches since 1979 and can attribute its success to Little Details, Big Quality. With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The TL1105 Series of 6mm x 6mm tactile switches are a perfect example of these efficiencies.  This low cost single pole single throw (SPST) through hole tactile is available with multiple actuator options.  Terminals are silver plated brass with the option of gold or silver contacts.  Typical travel is 0.25mm (+/- 0.1mm) with 3 standard  actuation forces available (1N, 1.6N, 2.5N).

The versatile TL1105 is used in the following applications/markets:

  • Telecommunications
  • Consumer Electronics
  • Audio Visual
  • Medical
  • Testing/Instrumentation
  • Computer/Server/Peripherals

The TL1105AF100Q is a single pole single throw (SPST) through hole tactile switch.  It comes with a 5.0 mm actuator that operates with 100 grams (1.0N) of force.  Terminals are silver plated brass with silver contacts.

 

Pricing Section
Stock global :
12 000
États-Unis:
12 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
151,00 $
USD
Quantité
Prix unitaire
1 000
$0.151
2 000
$0.149
3 000
$0.147
4 000
$0.146
5 000+
$0.144
Product Variant Information section